text.skipToContent text.skipToNavigation

Manufacturer Part #

FP15073_ZORYA-SC-B

ZORYA Series Ø 56 x 29.1 mm 1 Position Round Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
LEDiL FP15073_ZORYA-SC-B - Technical Attributes
Attributes Table
Beam Angle: 340°
Lens Shape: Round
Diameter: 56mm
Color: Clear
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
Germany:
0
280
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
140
Multiple Of:
140
Total
$582.40
USD
Quantity
Unit Price
140
$4.16
280
$4.12
420+
$4.07
Product Variant Information section