text.skipToContent text.skipToNavigation

Manufacturer Part #

HCF4010YM013TR

HCF4010 Series 3 to 20 V SMT Non-Inverting Hex Buffer/Converter - SO-16

Product Specification Section
STMicroelectronics HCF4010YM013TR - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: HCF4000
No of Functions / Channels: 6
Supply Voltage-Nom: 3V to 20V
Power Dissipation: 0.2W
Propagation Delay: 35ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -3mA
Low Level Output Current: 36mA
No of Pins: 16
Quiescent Current: 0.04µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.66
USD
Quantity
Unit Price
1
$0.655
15
$0.56
75
$0.505
250
$0.465
1,250+
$0.41