Manufacturer Part #
MC14106BDR2G
MC14106B Series 3 to 18 Vdc CMOS Hex Surface Mount Schmitt Trigger - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14N Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
onsemi MC14106BDR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Schmitt Trigger |
| Family: | MC1400 |
| No of Functions / Channels: | 6 |
| Output Characteristics: | O-DRN |
| Supply Voltage-Nom: | 3V to 18V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 250ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 7.5pF |
| No of Inputs: | 6 |
| High Level Output Current: | -8.8mA |
| Low Level Output Current: | 8.8mA |
| No of Pins: | 14 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14N |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14106BDR2G is a hex schmitt trigger, constructed with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure. Available in a SOIC-14 package.
This device contains protection circuitry to guard against damage due to high static voltages or electric fields.
Features:
- Increased Hysteresis Voltage Over the MC14584B
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Pin−for−Pin Replacement for CD40106B and MM74C14
- Can Be Used to Replace the MC14584B or MC14069UB
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.171
5,000
$0.169
7,500
$0.168
10,000
$0.167
12,500+
$0.164
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.171 / Stock: 10,000 Qty: 2,500+$0.171 Stock: 10,000
- Reel Qty: 5,000+ / Unit Price: $0.171 / Stock: 0 Qty: 5,000+$0.171 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.171 / Stock: 0 Qty: 2,500+$0.171 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.171 / Stock: 0 Qty: 5,000+$0.171 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14N
Mounting Method:
Surface Mount