text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G09W5-7

74AHC Series 5.5V Single 2 Input Positive Open AND Gate with Open Drain-SOT-25-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Diodes Incorporated 74AHC1G09W5-7 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 2
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.90
USD
Quantity
Unit Price
3,000
$0.0403
9,000
$0.0393
15,000
$0.0388
45,000
$0.0379
75,000+
$0.0371
Product Variant Information section