text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC165ADR2G

MC74HC165A Series 6 V Complementary Surface Mount Register - SOIC-16

Product Specification Section
onsemi MC74HC165ADR2G - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: Complementary
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 26ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 9
No of Outputs: Single
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC74HC165A is identical in pinout to the LS165. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

This device is an 8-bit shift register with complementary outputs from the last stage. Data may be loaded into the register either in parallel or in serial form. When the Serial Shift/Parallel Load(bar) input is low, the data is loaded asynchronously in parallel. When the Serial Shift/Parallel Load(bar) input is high, the data is loaded serially on the rising edge of either Clock or Clock Inhibit.The 2-input NOR clock may be used either by combining two independent clock sources or by designating one of the clock inputs to act as a clock inhibit.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7
  • Chip Complexity: 286 FETs or 71.5 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$342.50
USD
Quantity
Unit Price
2,500
$0.137
5,000
$0.135
7,500
$0.134
12,500
$0.133
25,000+
$0.131