Manufacturer Part #
MC74HC165ADR2G
MC74HC165A Series 6 V Complementary Surface Mount Register - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74HC165ADR2G - Product Specification
onsemi MC74HC165ADR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Register |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Complementary |
| Supply Voltage-Nom: | 2V to 6V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 26ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 10pF |
| No of Inputs: | 9 |
| No of Outputs: | Single |
| High Level Output Current: | -5.2mA |
| Low Level Output Current: | 5.2mA |
| No of Pins: | 16 |
| Quiescent Current: | 4µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HC165A is identical in pinout to the LS165. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
This device is an 8-bit shift register with complementary outputs from the last stage. Data may be loaded into the register either in parallel or in serial form. When the Serial Shift/Parallel Load(bar) input is low, the data is loaded asynchronously in parallel. When the Serial Shift/Parallel Load(bar) input is high, the data is loaded serially on the rising edge of either Clock or Clock Inhibit.The 2-input NOR clock may be used either by combining two independent clock sources or by designating one of the clock inputs to act as a clock inhibit.
Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2 to 6 V
- Low Input Current: 1 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7
- Chip Complexity: 286 FETs or 71.5 Equivalent Gates
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.137
5,000
$0.135
7,500
$0.134
12,500
$0.133
25,000+
$0.131
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.137 / Stock: 0 Qty: 2,500+$0.137 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.137 / Stock: 0 Qty: 2,500+$0.137 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.137 / Stock: 0 Qty: 2,500+$0.137 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.137 / Stock: 197,500 Qty: 2,500+$0.137 Stock: 197,500
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount