Manufacturer Part #
MC74HC573ADWR2G
74HC Series Octal 3-State NonInverting Transparent Latch - SOIC-20W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:SOIC-20W Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2024 | ||||||||||
Product Specification Section
onsemi MC74HC573ADWR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Latch |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2V to 6V |
| No of Inputs: | 8 |
| Package Style: | SOIC-20W |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HC573A is identical in pinout to the LS573. The devices are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
These latches appear transparent to data (i.e., the outputs change asynchronously) when Latch Enable is high. When Latch Enable goes low, data meeting the setup and hold time becomes latched.The HC573A is identical in function to the HCT373A but has the data inputs on the opposite side of the package from the outputs to facilitate PC board layout.
Features:
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 µA
- In Compliance with the Requirements Defined by JEDEC Standard No. 7A
- Chip Complexity: 218 FETs or 54.5 Equivalent Gates
- Pb-Free Packages are Available
Pricing Section
Global Stock:
398
USA:
398
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.83
10
$0.73
40
$0.67
150
$0.615
500+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-20W
Mounting Method:
Surface Mount