Manufacturer Part #
MM74HCT541MTCX
74HCT Series 5 V CMOS Inverting/Non Inverting Octal 3-STATE Buffer - TSSOP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
onsemi MM74HCT541MTCX - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 2 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| No of Inputs: | 8 |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM74HCT541MTCX is a Octal 3-STATE buffers utilize advanced silicon-gate CMOS technology and are general purpose high speed non-inverting buffers.Operating Temperature Ranges from -40°C to +85°C.
Features:
- TTL input compatible
- Typical propagation delay: 12 ns
- 3-STATE outputs for connection to system buses
- Low quiescent current: 80 μA
- Output current: 6 mA (Min.)
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
- CRT/RPTV
- Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.176
5,000
$0.174
7,500
$0.173
10,000
$0.172
12,500+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount