text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G14SE-7

74LVC Series 5.5 V Surface Mount Single Schmitt-Trigger Inverter - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Diodes Incorporated 74LVC1G14SE-7 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: Push-Pull
Supply Voltage-Nom: 1.65V to 5.5V
Propagation Delay: 6.5ns
Operating Temperature: -40°C to +125°C
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 10µA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.50
USD
Quantity
Unit Price
3,000
$0.0275
9,000
$0.0269
15,000
$0.0266
60,000
$0.0258
90,000+
$0.0253
Product Variant Information section