text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC1G08DFT2G

MC74VHC Series 3.75 V Surface Mount Single 2-Input AND Gate - SC-88A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
onsemi MC74VHC1G08DFT2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MC74VHC1G08 is an advanced high speed CMOS 2−input AND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.

The MC74VHC1G08 input structure provides protection when voltages up to 7.0 V are applied, regardless of the supply voltage. This allows the MC74VHC1G08 to be used to interface 5.0 V circuits to 3.0 V circuits.

Key Features:

  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 1.0 µA (Max) at TA = 25 °C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 62
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
27,000
USA:
27,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.10
USD
Quantity
Unit Price
3,000
$0.0247
9,000
$0.0241
30,000
$0.0235
60,000
$0.0232
120,000+
$0.0225
Product Variant Information section