Manufacturer Part #
MC74VHC1GT08DFT2G
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
onsemi MC74VHC1GT08DFT2G - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| Family: | A/VHC/T/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 2V to 5.5V |
| Power Dissipation: | 332mW |
| Propagation Delay: | 4.2ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 4pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -8mA |
| Low Level Output Current: | 8mA |
| No of Pins: | 5 |
| Quiescent Current: | 1µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
15,000
$0.0343
45,000
$0.0334
75,000+
$0.0327
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount