text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC541MTCX

74AC Series 6 V Octal Buffer/Line Driver w/ 3-STATE Outputs - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
onsemi 74AC541MTCX - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: C/AC
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$587.50
USD
Quantity
Unit Price
2,500
$0.235
7,500
$0.23
12,500+
$0.225
Product Variant Information section