text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC273DWR2G

74AC Series 2 to 6 V Octal D-Type Flip-Flop - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC273DWR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: C/AC
No of Functions / Channels: 8
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications
The MC74AC273/74ACT273 has eight edge-triggered D-type flip-flops with individual D inputs and Q outputs. The common buffered Clock (CP) and Master Reset (MR) inputs load and reset (clear) all flip-flops simultaneously.

The register is fully edge-triggered. The state of each D input, one setup time before the LOW-to-HIGH clock transition, is transferred to the corresponding flip- flop's Q output. All outputs will be forced LOW independently of Clock or Data inputs by a LOW voltage level on the MR input. The device is useful for applications where the true output only is required and the Clock and Master Reset are common to all storage elements.

Features:

  • Ideal Buffer for MOS Microprocessor or Memory
  • Eight Edge-Triggered D Flip-Flops
  • Buffered Common Clock
  • Buffered, Asynchronous Master Reset
  • See MC74AC377 for Clock Enable Version
  • See MC74AC373 for Transparent Latch Versio
  • See MC74AC374 for 3-State Version
  • Outputs Source/Sink 24 mA
  • ACT273 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
62,000
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$945.00
USD
Quantity
Unit Price
1,000
$0.32
3,000
$0.315
5,000
$0.31
10,000+
$0.305
Product Variant Information section