Manufacturer Part #
MC74AC74DG
74AC Series 2 to 6 V Dual D-Type Positive Edge Trigger - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:55 per Tube Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
onsemi MC74AC74DG - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| Family: | C/AC |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74AC74DG is a dual D−type flip−flop with asynchronous clear and set inputs and complementary (Q,Q) outputs, available in a SOIC-14 package.
Features:
- Outputs Source/Sink 24 mA
- ′ACT74 Has TTL Compatible Inputs
- Pb−Free Packages are Available
Pricing Section
Global Stock:
1,427
USA:
1,427
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
125
$0.184
300
$0.181
1,250
$0.177
3,000
$0.174
12,500+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
55 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount