text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX02DTR2G

MC74LCX02 Series 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
onsemi MC74LCX02DTR2G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: VCX/LCX
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$705.00
USD
Quantity
Unit Price
2,500
$0.142
5,000
$0.141
7,500
$0.14
12,500
$0.138
25,000+
$0.136
Product Variant Information section