text.skipToContent text.skipToNavigation

Manufacturer Part #

NL27WZ14MU1TCG

Inverters Dual Inverter with Schmitt Trigger Input

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
onsemi NL27WZ14MU1TCG - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 812mW
Propagation Delay: 3.2ns
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
66,000
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$190.20
USD
Quantity
Unit Price
3,000
$0.0634
9,000
$0.0618
12,000
$0.0614
30,000
$0.0601
45,000+
$0.0588
Product Variant Information section