Manufacturer Part #
NL27WZ32USG
Dual 2-Input OR Gate US8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:US-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
onsemi NL27WZ32USG - Technical Attributes
Attributes Table
| Logic Circuit: | OR Gate |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 3.25V |
| Package Style: | US-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0755
6,000
$0.0743
12,000
$0.0731
15,000
$0.0727
45,000+
$0.0703
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
US-8
Mounting Method:
Surface Mount