Manufacturer Part #
MC74HC03ADTR2G
MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
onsemi MC74HC03ADTR2G - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| Supply Voltage-Nom: | 2V to 6V |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HC03A series are High−Performance Silicon−Gate CMOS which are identical in pinout to the LS03. The device inputs are compatible with Standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.
The HC03A NAND gate has, as its outputs, a high−performance MOS N−Channel transistor. This NAND gate can, therefore, with a suitable pullup resistor, be used in wired−AND applications. Having the output characteristic curves given in this data sheet, this device can be used as an LED driver or in any other application that only requires a sinking current.
Key Features:
- Output Drive Capability: 10 LSTTL Loads With Suitable Pullup Resistor
- Outputs Directly Interface to CMOS, NMOS and TTL
- High Noise Immunity Characteristic of CMOS Devices
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 µA
- In Compliance With the JEDEC Standard No. 7A Requirements
- Chip Complexity: 28 FETs or 7 Equivalent Gates
- Pb−Free Packages are Available
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
2,500
$0.129
5,000
$0.128
7,500
$0.127
12,500
$0.126
25,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount