text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC86ADG

MC74HC86A Series 2 to 6 V Quad 2-Input Exclusive OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
onsemi MC74HC86ADG - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC86ADG is a High-Performance CMOS Quad 2-Input Exclusive OR Gate with operating voltage ranging from 2 to 6 V.

The device inputs are compatible with standard CMOS outputs; with pull−up resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 56 FETs or 14 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
1,513
USA:
1,513
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
28
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.19
USD
Quantity
Unit Price
220
$0.114
1,100
$0.109
2,750
$0.107
6,875
$0.105
16,500+
$0.0994
Product Variant Information section