Manufacturer Part #
NC7SZ00P5X
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SC-70-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
onsemi NC7SZ00P5X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SZ00P5X - Technical Attributes
Attributes Table
| Logic Circuit: | NAND Gate |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Power Dissipation: | 0.19W |
| Propagation Delay: | 2.4ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 4pF |
| No of Inputs: | 2 |
| No of Outputs: | Single |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 5 |
| Quiescent Current: | 2µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ00P5X is a part of NC7SZ00 Series is a Single two-input NAND Gate Ultra-High Speed (UHS) series of TinyLogic
This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range.
Features:
- Ultra-High Speed: tPD 2.4 ns (Typical) into 50 pF at 5 V Vcc
- High Output Drive: ±24 mA at 3 V Vcc
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Matches Performance of LCX Operated at 3.3 V Vcc
- Power Down High-Impedance Inputs/Outputs
- Over-Voltage Tolerance inputs facilitate 5 V to 3 V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra-Small MicroPak Packages
- Space-Saving SOT23 and SC70 Packages
Applications:
- Broadband Modem
- Consumer Appliances
- Desktop PC
- Medical Electronics/Devices
- Mobile Handsets
- LCD Monitor
- Broadband Access
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0247
9,000
$0.0241
30,000
$0.0235
60,000
$0.0232
120,000+
$0.0225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount