text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ14M5X

NC7SZ14 Series 5.5 V TinyLogic® UHS Inverter with Schmitt Trigger Input-SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
onsemi NC7SZ14M5X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 225mW
Propagation Delay: 3.7ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Features & Applications
With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard SOIC-14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR), Inverters and Schmitt Triggers.
Pricing Section
Global Stock:
30,000
USA:
30,000
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.40
USD
Quantity
Unit Price
3,000
$0.0398
9,000
$0.0388
15,000
$0.0384
45,000
$0.0375
75,000+
$0.0367
Product Variant Information section