text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ74K8X

NC7SZ74 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with Preset and Clear - US8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
onsemi NC7SZ74K8X - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 2.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 3pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications
With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard SOIC-14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR), Inverters and Schmitt Triggers.
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$278.70
USD
Quantity
Unit Price
3,000
$0.0929
6,000
$0.0914
12,000
$0.0899
15,000
$0.0894
45,000+
$0.0865
Product Variant Information section