text.skipToContent text.skipToNavigation

Manufacturer Part #

9DB803DGILF

PCIE BUFFER - GEN2

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DB803DGILF - Technical Attributes
Attributes Table
Type: Differential
Interface Type: SMBUS
Input Capacitance: 5pF
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: HCSL
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
351
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
312
Multiple Of:
39
Total
$811.20
USD
Quantity
Unit Price
10
$2.70
30
$2.67
100
$2.63
250
$2.60
750+
$2.53
Product Variant Information section