Manufacturer Part #
FXL2T245L10X
FXL2T245 Series 3.6V Low Voltage Dual Supply 2-Bit Signal Translator-MICROPAK-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:MICROPAK-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
onsemi FXL2T245L10X - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Input Type: | Voltage |
| Output Type: | Voltage |
| Supply Voltage: | 1.1V to 3.6V |
| Package Style: | MICROPAK-10 |
| Mounting Method: | Surface Mount |
Features & Applications
The FXL2T245L10X is a 3.6 V configurable dual-voltage-supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6 V to as low as 1.1 V
The A Port tracks the VCCA level, and the B Port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V
Features:
- Bi-directional interface between any 2 levels from 1.1 V to 3.6 V
- Fully configurable, inputs track VCC level
- Non-preferential power-up sequencing; either VCC may be powered-up first
- No power-up sequencing required
- Outputs remain in 3-STATE until active VCC level is reached
- Outputs switch to 3-STATE if either VCC is at GND
- Power-off protection
- Control inputs (T/R#, OE#) levels are referenced to VCCA voltage
- Packaged in 10-lead Pb-Free MicroPak (1.6mm x 2.1mm) package
- ESD protection exceeds:
- 4 kV HBM ESD
- 8 kV HBM I/O to GND ESD
- 1 kV CDM ESD
- 200 V MM ESD
Applications:
- Automation
- Broadband Access
- Consumer Appliances
- Automation
- Broadband Access
- Desktop PC
View the available Series of 2-Bit Signal Translators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.184
10,000
$0.182
15,000
$0.181
20,000+
$0.179
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROPAK-10
Mounting Method:
Surface Mount