text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9306D,118

PCA9306 Series 3.3 V Dual Bidirectional Voltage-Level Translator - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9306D,118 - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: Voltage
Output Type: Voltage
Supply Voltage: 1.2V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$1,450.00
USD
Quantity
Unit Price
2,500
$0.295
5,000
$0.29
12,500+
$0.285
Product Variant Information section