Manufacturer Part #
709279L12PFGI
HIGH-SPEED 32/16K x 16 SYNCHRONOUS DUAL-PORT STATIC RAM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 709279L12PFGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 709279L12PFGI - Technical Attributes
Attributes Table
| Memory Type: | Volatile |
| Memory Density: | 512kb |
| Operating Mode: | Synchronous |
| Memory Organization: | 32 K x 6 |
| Access Time-Max: | 12ns |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Input Capacitance: | 9pF |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | Parallel |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6+
$55.37
Product Variant Information section
Available Packaging
Package Qty:
6 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount