Manufacturer Part #
70T3539MS133BCI
18Mbit (512K x 36) 2.5V Synch Dual-Port 133MHz 256-pin BGA Ind Temp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6 per Tray Package Style:CABGA-256 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 70T3539MS133BCI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 70T3539MS133BCI - Technical Attributes
Attributes Table
| Memory Type: | Volatile |
| Memory Density: | 18Mb |
| Operating Mode: | Synchronous |
| Memory Organization: | 512K x 36 |
| Clock Frequency-Max: | 133MHz |
| Access Time-Max: | 4.2ns |
| Supply Voltage-Nom: | 2.4V to 2.6V |
| Input Capacitance: | 15pF |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | Parallel |
| Moisture Sensitivity Level: | 3 |
| Package Style: | CABGA-256 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6+
$342.95
Product Variant Information section
Available Packaging
Package Qty:
6 per Tray
Package Style:
CABGA-256
Mounting Method:
Surface Mount