text.skipToContent text.skipToNavigation

Manufacturer Part #

70V09L20PFGI

DUAL PORT Async 3.3 volt 1M-Bit 128K x 8 20ns 100-Pin TQFP Tray

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V09L20PFGI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Operating Mode: Asynchronous
Memory Organization: 128 K x 8
Access Time-Max: 20ns
Supply Voltage-Nom: 3V to 3.6V
Input Capacitance: 9pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12
Multiple Of:
6
Total
$1,097.16
USD
Quantity
Unit Price
6+
$91.43
Product Variant Information section