text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24CM01-SHD-B

AT24CM01 Series 1 Mb (128 K x 8) 3.3 / 5 V I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Microchip AT24CM01-SHD-B - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
59
USA:
59
379
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.45
USD
Quantity
Unit Price
1
$0.45
50
$0.44
150
$0.43
300
$0.42
1,000+
$0.40
Product Variant Information section