text.skipToContent text.skipToNavigation

Manufacturer Part #

CAV24C04YE-GT3

CAV24C04 Series 4 kb (512 x 8) 2.5 - 5.5 V I2C CMOS Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CAV24C04YE-GT3 - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The CAV24C04YE-GT3 is a 4 Kb CMOS Serial EEPROM device, organized internally as 8/16/32/64 and 128 pages respectively of 16 bytes each. Available in a TSSOP-8 package.

Features:

  • Automotive Temperature Grade 1 (−40°C to +125°C)
  • Supports Standard and Fast I2C Protocol
  • 2.5 V to 5.5 V Supply Voltage Range
  • 16−Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • CAV Prefix for Automotive and Other Applications Requiring Site and Change Control
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
  • Low power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Unit Price
3,000+
$0.275
Product Variant Information section