Manufacturer Part #
93LC46CX-I/SN
93LC46 Series 1 Kbit (128 x 8 / 64 x 16) 5.5 V Microwire Serial EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Std. Mfr. Pkg Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip 93LC46CX-I/SN - Technical Attributes
| Memory Density: | 1kb |
| Memory Organization: | 128 x 8 |
| Supply Voltage-Nom: | 2.5V to 5.5V |
| Clock Frequency-Max: | 3MHz |
| Write Cycle Time-Max (tWC): | 6ms |
| Word Length: | 8b |
| Data Retention: | 200 yr |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The 93XX46A/B/C devices are 1 Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93AA46C, 93LC46C or 93C46C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93AA46A, 93LC46A or 93C46A devices are available, while the 93AA46B, 93LC46B and 93C46B devices provide dedicated 16-bit communication.
Advanced CMOS technology makes these devices ideal for low power, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN and 8-lead TSSOP. All packages are Pb-free (Matte Tin) finish.
Features:
- Low-Power CMOS Technology
- ORG Pin to Select Word Size for ‘46C’ Version
- 128 x 8-bit Organization ‘A’ Devices (no ORG)
- 64 x 16-bit Organization ‘B’ Devices (no ORG)
- Self-Timed Erase/Write Cycles (including Auto-Erase)
- Automatic Erase All (ERAL) Before Write All (WRAL)
- Power-On/Off Data Protection Circuitry
- Industry Standard 3-Wire Serial I/O
- Device Status Signal [Ready/Busy(bar)]
- Sequential Read Function
- 1,000,000 Erase/Write Cycles
- Data Retention > 200 Years
- Pb-free and RoHS Compliant
- Temperature Ranges Supported:
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg
Package Style:
SOIC-8
Mounting Method:
Surface Mount