93LC66/P in Tube by Microchip | Micro-Wire Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC66/P

93LC66 Series 4 Kbit (512 x 8 / 256 x 16) Microwire Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Microchip 93LC66/P - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8 / 256 x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 10ms
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The 93LC46/56/66 series of 1 K, 2 K and 4 K low voltage serial Electrically Erasable PROMs (EEPROM) is configured as x8 or x16 bits depending on the external logic of levels of the ORG pin.

Advanced CMOS technology makes these devices ideal for low power nonvolatile memory applications. The 93LC Series is available in standard 8-pin PDIP and surface mount SOIC packages. The rotated pin-out 93LC46X/56X/66X are offered in the “SN” package only.

Features:

  • Single supply with programming operation down to 2.5 V
  • Low-power CMOS technology
  • 100 μA typical active read current at 2.5 V
  • 3 μA typical standby current at 2.5 V
  • ORG pin selectable memory configuration
  • 128 x 8- or 64 x 16-bit organization (93LC46)
  • 256 x 8- or 128 x 16-bit organization (93LC56)
  • 512 x 8 or 256 x 16 bit organization (93LC66)
  • Self-timed erase and write cycles (including auto-erase)
  • Automatic ERAL before WRAL
  • Power on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device status signal during erase/write cycles
  • Sequential read function
  • 1,000,000 E/W cycles ensured
  • Data retention > 200 years
  • 8-pin PDIP/SOIC (SOIC in JEDEC standards)
  • Temperature ranges supported:
    • Industrial (I): -40°C to +85°C
Read More...
Pricing Section
Global Stock:
268
USA:
268
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.77
USD
Quantity
Unit Price
1
$0.77
30
$0.75
100
$0.73
200
$0.715
500+
$0.68
Product Variant Information section