text.skipToContent text.skipToNavigation

Manufacturer Part #

M93C56-WMN6P

M93C56 Series 2 Kb (256 x 8 / 128 x 16) 2.5 V Microwire® Serial EEPROM -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M93C56-WMN6P - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8 / 128 x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The M93C56-WMN6P is a 1 Kbit microwire serial access EEPROMS; available in SOIC-8 package.

This device is an electrically erasable programmable memory (EEPROM) devices. It is accessed through a Serial Data input (D) and Serial Data output (Q) using the MICROWIRE bus protocol.

Features:

  • Industry standard MICROWIRE bus
  • Single supply voltage:
  • 4.5 V to 5.5 V for M93Cx6
  • 2.5 V to 5.5 V for M93Cx6-W
  • 1.8 V to 5.5 V for M93Cx6-R
  • Dual organization: by word (x16) or byte (x8)
  • Programming instructions that work on: byte, word or entire memory
  • Self-timed programming cycle with auto-erase: 5 ms
  • READY/BUSY signal during programming
  • 2 MHz clock rate
  • Sequential read operation
  • Enhanced ESD/latch-up behavior
  • More than 1 million write cycles
  • More than 40 year data retention
  • RoHS-compliant (ECOPACK1®)
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
100
Total
$796.80
USD
Quantity
Unit Price
100
$0.102
6,000
$0.0996
10,000
$0.0984
40,000
$0.0954
60,000+
$0.0934