24AA512-I/SN in Tube by Microchip | SPI Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA512-I/SN

24AA512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24AA512-I/SN - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 24AA512-I/SN is a 64K x 8 (512 Kbit) Serial Electrically Erasable PROM which is capable of operation across a broad voltage range of (1.7 V to 5.5 V).

This device also has a page write capability of up to 128 bytes of data and it is capable of both random and sequential reads up to the 512K boundary.

Features:

  • Low-Power CMOS Technology:
    • Active current 400 uA, typical
    • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable for up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms max.
  • Self-Timed Erase/Write Cycle
  • 128-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$498.00
USD
Quantity
Unit Price
100
$1.68
200
$1.67
300
$1.66
400
$1.65
500+
$1.63
Product Variant Information section