text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C040-70PU

AT27C040 Series 4 Mb (512 K x 8) 70ns EPROM One Time Programable - PDIP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip AT27C040-70PU - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 70ns
Temperature Grade: Industrial
Package Style:  PDIP-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
432
USA:
432
1,512
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$706.32
USD
Quantity
Unit Price
72+
$9.81
Product Variant Information section