text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C512R-70PU

AT27C512R Series 5.5 V 512 Kb (64 K x 8) 70 ns Through Hole EPROM OTP - PDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1451
Product Specification Section
Microchip AT27C512R-70PU - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Temperature Grade: Industrial
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,024
USA:
6,024
32,256
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.10
USD
Quantity
Unit Price
10
$2.71
25
$2.67
50
$2.64
100
$2.61
200+
$2.55
Product Variant Information section