Manufacturer Part #
CY15B102Q-SXET
NVRAM FRAM Serial-SPI 2M-Bit 3.3V 8-Pin SOIC T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY15B102Q-SXET - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY15B102Q-SXET - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 2Mb |
| Interface Type: | SPI |
| Memory Organization: | 256K x 8 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Temperature Range: | -40°C to +125°C |
| Supply Current: | 5mA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$9.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount