text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25L16B-G

FM25L16B Series 16 kb (2048 x 8) Serial 3 V F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Infineon FM25L16B-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 16kb
Interface Type: SPI
Memory Organization: 2K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 3mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
139
USA:
139
1,940
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.82
USD
Quantity
Unit Price
1
$0.82
30
$0.80
100
$0.775
200
$0.765
500+
$0.725
Product Variant Information section