Manufacturer Part #
FM28V020-TG
F-RAM MEMORY PARALLEL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:234 per Tray Package Style:TSOP I-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FM28V020-TG - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8542.32.00.71
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon FM28V020-TG - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 256kb |
| Interface Type: | Parallel |
| Memory Organization: | 32K x 8 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Access Time-Max: | 70ns |
| Temperature Range: | -40°C to +85°C |
| Supply Current: | 8mA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -65°C to +125°C |
| No of Terminals: | 32 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSOP I-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
468+
$7.68
Product Variant Information section
Available Packaging
Package Qty:
234 per Tray
Package Style:
TSOP I-32
Mounting Method:
Surface Mount