Manufacturer Part #
MR0A16AYS35
MR0A16 Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everspin Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:270 per Tray Package Style:TSOP-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everspin Technologies MR0A16AYS35 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Everspin Technologies MR0A16AYS35 - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Memory Organization: | 64k x 16 |
| Supply Voltage-Nom: | 3.3V |
| Access Time-Max: | 35ns |
| Temperature Range: | 0°C to 70°C |
| Package Style: | TSOP-44 |
| Mounting Method: | Surface Mount |
Features & Applications
The MR0A16AYS35 is a magnetoresistive random access memory (MRAM) device organized as 65,536 words of 16 bits. It is available in 44-pin thin small outline package (TSOP Type 2) with commercial temperature range of 0 to +70 °C.
This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. The data is always non-volatile for greater than 20 years. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.
Features:
- 3.3 Volt power supply
- Fast 35 ns read/write cycle
- SRAM compatible timing
- Unlimited read & write endurance
- Commercial, Industrial, and Extended Temperatures
- Data non-volatile for >20 years at temperature
- RoHS-compliant TSOP2 package available
Benefits:
- One memory replaces FLASH, SRAM, EEPROM and BBSRAM in system for
- simpler, more efficient designs
- Improves reliability by replacing battery-backed SRAM
- Automatic data protection on power loss
View the available MR0A16A series of MRAMs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2
$11.28
5
$11.17
15
$11.05
30
$10.97
50+
$10.82
Product Variant Information section
Available Packaging
Package Qty:
270 per Tray
Package Style:
TSOP-44
Mounting Method:
Surface Mount