Manufacturer Part #
M24512-WMN6P
M24512 Series 512 Kb (64 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8N
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8N Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M24512-WMN6P - Technical Attributes
Attributes Table
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.385
300
$0.375
400
$0.37
1,000
$0.365
1,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8N
Mounting Method:
Surface Mount