text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128ELL-45SXIT

CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - SOIC-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Infineon CY62128ELL-45SXIT - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Number of Words: 128K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 16mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
11,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,190.00
USD
Quantity
Unit Price
1,000+
$1.19
Product Variant Information section