text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5F38G04SND-08LIN

8 Gbit SPI Quad I/O 120 MHz FLASH - NAND (SLC) Memory IC - LGA-8 (6x8)

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Alliance Memory AS5F38G04SND-08LIN - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 8Gb
Memory Organization: 1G x 8
Supply Voltage-Nom: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Quad I/O/SPI
Package Style:  LGA-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
525
USA:
525
179
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
173
Multiple Of:
352
Total
$2,159.04
USD
Quantity
Unit Price
352+
$12.48
Product Variant Information section