Manufacturer Part #
MX35LF2G14AC-Z4ITR
SLC NAND Flash Serial 3V/3.3V 2G-bit 512M x 4-bit 8ns 8-Pin WSON EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:WSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX35LF2G14AC-Z4ITR - Product Specification
Macronix MX35LF2G14AC-Z4ITR - Technical Attributes
Attributes Table
| NAND Type: | SLC |
| Memory Type: | Non-Volatile |
| Memory Format: | Flash |
| Memory Density: | 2Gb |
| Memory Organization: | 512 M x 4 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Interface: | Serial |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
4,000+
$9.30
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
WSON-8
Mounting Method:
Surface Mount