text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L25635FMI-10G

MX25L Series 3 V 256 Mb 104 MHz Industrial Grade Serial Flash - SOP-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
Macronix MX25L25635FMI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
252
USA:
252
4,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.37
USD
Quantity
Unit Price
3
$8.79
10
$8.68
20
$8.62
40
$8.57
75+
$8.46
Product Variant Information section