Manufacturer Part #
MX25L6406EZNI-12G
MX25L Series 64 Mbit (x 1/x 2) 3 V 86 MHz Industrial Grade Serial Flash- WSON-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Tray Package Style:WSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2204 | ||||||||||
Product Specification Section
Macronix MX25L6406EZNI-12G - Product Specification
Macronix MX25L6406EZNI-12G - Technical Attributes
Attributes Table
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 86MHz |
| InterfaceType / Connectivity: | SPI |
| Memory Density: | 64Mb |
| Memory Organization: | 64 M x 1 / 32 M x 2 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | WSON-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX25L6406EZNI-12G is a Part of MX25 series provides Standard Serial Interface x1 or x2 I/O, Single I/O or Dual I/O, at single 3 V or 2.5 V power-supply voltage.
Features:
- Single Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Serial Peripheral Interface compatible Mode 0 and Mode 3
- 67,108,864 x 1 bit structure or 33,554,432 x 2 bits (Dual Output mode) structure
- 2048 Equal Sectors with 4K byte each
- Any Sector can be erased individually
- 128 Equal Blocks with 64K byte each
- Any Block can be erased individually
- Program Capability
- Byte base
- Page base (256 bytes)
- Latch-up protected to 100mA from -1 V to Vcc +1 V
Pricing Section
Global Stock:
9,522
USA:
9,522
Factory Lead Time:
30 Weeks
Quantity
Unit Price
10
$1.79
25
$1.76
50
$1.74
150
$1.72
300+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
WSON-8
Mounting Method:
Surface Mount