text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6433FM2I-08GTR

MX25L6433F Series 3.6 V 64 Mb (8 M x 8) Industrial Grade Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Macronix MX25L6433FM2I-08GTR - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
Rise Time / Fall Time: 2.4ns
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,530.00
USD
Quantity
Unit Price
2,000+
$0.765
Product Variant Information section