text.skipToContent text.skipToNavigation

Manufacturer Part #

SST26VF032BA-104I/SM

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Microchip SST26VF032BA-104I/SM - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 32Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,660
USA:
2,660
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
90
Multiple Of:
360
Total
$168.30
USD
Quantity
Unit Price
90+
$1.87
Product Variant Information section