text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16D3LC-12BCN

AS4C256M16D3LC Series 4Gb (256 M x 16) 1.45 V 800 MHz DDR3 SDRAM - FBGA-96

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C256M16D3LC-12BCN - Technical Attributes
Attributes Table
Memory Type: DRAM
Memory Density: 256Mb
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 11
Word Length: 4Gb
Access Time-Max: 225ps
Speed Grade: 800MHz
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
209
Multiple Of:
209
Total
$2,788.06
USD
Quantity
Unit Price
209+
$13.34
Product Variant Information section