Manufacturer Part #
GLS93MP032G3-I-BZ800
PX Series 32GB microSD Industrial Temp 3D TLC NAND 3K P/E Cycles ArmourDrive™
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Greenliant | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Greenliant GLS93MP032G3-I-BZ800 - Technical Attributes
Attributes Table
| Card Type: | microSD |
| Memory Density: | 32GB |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| NAND Type: | TLC |
| Class: | 10 |
| UHS Speed: | UHS-I |
| Read: | 95Mbps |
| Write: | 30Mbps |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10+
$49.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount